
Illuminated pushbutton switch featuring a momentary-tactile SPST function. Rated for 0.1A and 32VDC with a contact plating of silver. This through-hole mount switch has a black actuator with a 5.5mm length and a 12mm diameter. Operating force is 1.8N, with an electrical life of 250,000 cycles.
ITT D6L90F1LFS technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.5mm |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6L90F1LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.