
Illuminated pushbutton switch featuring a grey, round button actuator with a 7mm length. This SPST-NO (Single Pole Single Throw, Normally Open) switch offers a 100mA contact current rating and a maximum DC voltage rating of 32V. Designed for through-hole mounting with PC pin termination and a 5mm terminal pitch, it boasts an electrical life of 250,000 cycles and an operating force of 1.3N. Operating within a temperature range of -20°C to 85°C, this component is packaged in trays of 250 units.
ITT D6R10F1LFS technical specifications.
| Actuator Color | Grey |
| Actuator Length | 7mm |
| Actuator Type | Round, Button |
| Color | Grey |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6R10F1LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
