
This 12mm round pushbutton switch features a silver-plated contact and a plastic material construction. It has a maximum operating temperature range of -20°C to 85°C and a maximum current rating of 100mA. The switch is rated for 250,000 electrical cycles and has a throw configuration of SPST. It is available in a lead-free version and is RoHS compliant.
ITT D6R90F1LFS technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Plating | Silver |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.3N |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | D6 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT D6R90F1LFS to view detailed technical specifications.
No datasheet is available for this part.
