ITT DA101J11S2APQF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DA101J11S2APQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.