
Illuminated rocker switch featuring a white nylon actuator and a black housing. This SPST (Single Pole Single Throw) switch offers a 16A current rating at 125V AC, with a maximum voltage rating of 250V AC. It utilizes copper alloy contacts with silver plating for reliable performance and boasts an electrical life of 10,000 cycles. Designed for panel mounting with a snap-in mechanism, it operates within a temperature range of -20°C to 85°C and terminates via quick connect.
ITT DA102J11S215PQF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA102J11S215PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.