SPST rocker switch with quick connect termination, rated for 16A at 250VAC and 372.85VA. Features a black nylon curved rocker actuator and silver contacts with silver plating. Panel mountable with snap-in design, operating within a -20°C to 85°C temperature range. Electrical life of 10,000 cycles, lead-free and RoHS compliant.
ITT DA102J12B215DQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 20.83mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DA102J12B215DQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.