
Illuminated rocker switch featuring SPST (Single Pole Single Throw) configuration with a quick connect termination. Rated for 16A at 250VAC, this panel-mount switch offers a 3-position, ON-None-OFF function. Constructed with a durable nylon actuator and body, it utilizes silver contacts for reliable performance. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component boasts an electrical life of 10,000 cycles and an IP65 rating.
ITT DA102J12S215QF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Body Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA102J12S215QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.