ITT DA102J24S215PQF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DA102J24S215PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.