Illuminated rocker switch featuring a red polycarbonate rocker actuator and SPST (Single Pole Single Throw) function. Rated for 16A at 125V AC, with a maximum operating voltage of 250V AC. Offers a neon illumination in red, a copper alloy contact material with silver plating, and a panel snap-in mounting style. Electrical life is 10,000 cycles, with operating temperatures ranging from -20°C to 85°C. Termination is via quick connect, and the unit is RoHS compliant and lead-free.
ITT DA102J3RS215QF7 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA102J3RS215QF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.