ITT DA102J5GG215QF6 technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 23.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DA102J5GG215QF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.