Illuminated rocker switch with SPST function, rated for 16A at 125V AC (250V AC max). Features a red polycarbonate rocker actuator and silver-plated copper alloy contacts. Operates within a temperature range of -20°C to 85°C with an electrical life of 10,000 cycles. Designed for panel mounting with quick connect termination and a red LED illumination.
ITT DA102J5RS215QF6 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA102J5RS215QF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.