ITT DAJK15P4-1AFN technical specifications.
| Gender | Male |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DAJK15P4-1AFN to view detailed technical specifications.
No datasheet is available for this part.