
This 15-position right-angle IDC connector features a 1.27mm pitch and a maximum operating temperature range of -55°C to 125°C. It has a current rating of 1.5A and a voltage rating of 780V. The connector is made of copper alloy with gold plating and has a flammability rating of UL94 V-0. It is available in bulk packaging and has a wire gauge range of 26-28AWG.
ITT DASF15SA197 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 780V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | D*SF |
| Termination | IDC |
| Voltage Rating | 780V |
| Width | 16.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DASF15SA197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.