ITT DCSFY-37S-A197 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITT DCSFY-37S-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.