
SPST detector switch featuring a 100mA contact current rating and 40GF actuation force. This through-hole mount component offers a straight orientation with PC pin termination and a 30V DC voltage rating. Designed for reliability, it boasts an electrical and mechanical life of 50,000 cycles. Operating within a temperature range of -20°C to 70°C, this lead-free and RoHS compliant switch is supplied in tray packaging.
ITT DDS001 technical specifications.
| Actuator Length | 2.8mm |
| Body Depth | 3.3mm |
| Body Height | 5.9mm |
| Body Length | 6.3mm |
| Contact Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 4.9mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DDS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DDS001 to view detailed technical specifications.
No datasheet is available for this part.
