Snap action switch, SPST-NO, 100mA at 30V DC. Features a 2.4mm actuator, 6.3mm body length, and 3.7mm width. Through-hole mount with right-angle orientation and PC pin termination. Offers 50,000 electrical and mechanical cycles, operating between -20°C and 70°C. Lead-free and RoHS compliant.
ITT DDS002 technical specifications.
| Actuator Length | 2.4mm |
| Body Depth | 7.1mm |
| Body Length | 6.3mm |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Position | 0.197inch |
| Orientation | Right Angle |
| Overtravel | 0.079inch |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DDS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DDS002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.