ITT DDS003 technical specifications.
| Actuator Length | 2.4mm |
| Body Depth | 7.1mm |
| Body Height | 5.6mm |
| Body Length | 6.3mm |
| Contact Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DDS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DDS003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
