DPST right-angle rocker switch with an On-Off function. Features a white nylon actuator and housing, with silver contacts and plating. Rated for 6A at 125V AC and 48V DC, with a maximum rating of 16A at 250V AC and 48V DC. Offers a panel mount with snap-in and through-hole termination via PC pins, and an electrical life of 10,000 cycles. Operating temperature range is -20°C to 85°C.
ITT DF62J11S1AHQF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 35.77mm |
| Electrical Life | 10000Cycles |
| Housing Color | White |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF62J11S1AHQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.