DPST illuminated rocker switch featuring a white nylon actuator and black housing. Rated for 16A at 125V AC and 48V DC, with silver contacts and silver plating. Offers a panel, snap-in, through-hole mount with right-angle orientation and PC pin termination. Designed for 10,000 electrical cycles, operating between -20°C and 85°C.
ITT DF62J11S2APQF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 35.77mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF62J11S2APQF to view detailed technical specifications.
No datasheet is available for this part.