DPST illuminated rocker switch featuring a black nylon actuator and housing. Rated for 6A at 125V AC and 48V DC, with a maximum rating of 16A at 250V AC. Offers 10,000 electrical cycles, panel snap-in mounting, and quick connect termination. Operating temperature range from -20°C to 85°C. RoHS compliant.
ITT DF62J12G215HQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 18.08mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF62J12G215HQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.