DPST rocker switch featuring quick connect termination and a curved black nylon actuator. Rated for 16A at 250VAC and 48VDC, with a 6A continuous current rating and 372.85VA power handling. Offers a 125VAC voltage rating and 48VDC rated voltage, with silver contacts and silver plating for reliable conductivity. Designed for panel snap-in mounting with a straight orientation and an electrical life of 10,000 cycles. Operating temperature range from -20°C to 85°C.
ITT DF62J12P215DQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 14.99mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF62J12P215DQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.