
DPST rocker switch, rated 16A at 125V AC and 48V DC, features a black nylon rocker actuator and silver contacts with silver plating. This panel-mount, snap-in component offers quick connect termination and an On-Off switch function. Operating temperature range is -20°C to 85°C with an electrical life of 10,000 cycles.
ITT DF62J12S215HQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 13.08mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DF62J12S215HQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.