
DPST Rocker Switch, 16A 125VAC, 48VDC rated, featuring a black nylon rocker actuator. This panel-mount, snap-in switch offers quick connect termination and a silver contact material with silver plating. With an electrical life of 10,000 cycles and operating temperatures from -20°C to 85°C, it is UL, CSA, and VDE approved, lead-free, and RoHS compliant.
ITT DF62J12S215PQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 13.08mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DF62J12S215PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.