
DPST illuminated rocker switch featuring a 16A max current rating and 125V AC voltage rating. Offers a 6A current rating and 48V DC rated voltage with silver contacts and plating. Panel mountable via snap-in or through-hole with right-angle orientation and PC pin termination. Durable black nylon actuator and housing, operating between -20°C and 85°C with an electrical life of 10,000 cycles.
ITT DF62J12S2AHQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 33.86mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF62J12S2AHQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.