DL; DLM Series Straight Right Angle D-sub Conn Backshell; 96 Way; Strain Relief
ITT DL2/DLM2 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Number of Contacts | 96 |
| Orientation | Right Angle |
| Series | DL, DLM |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for ITT DL2/DLM2 to view detailed technical specifications.
No datasheet is available for this part.