ITT DL3-J-S technical specifications.
| Body Material | Thermoplastic |
| Mount | Cable |
| Radiation Hardening | No |
| Series | 114 TF |
| RoHS | Compliant |
Download the complete datasheet for ITT DL3-J-S to view detailed technical specifications.
No datasheet is available for this part.