The DLM2-96RW4B connector features a 0001 package case, black color, and gold contact plating. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -55°C and 105°C. This connector is designed for panel mount applications and has 96 positions, arranged in 8 rows and 12 columns. It is available in bulk packaging and is not RoHS compliant.
ITT DLM2-96RW4B technical specifications.
| Package/Case | 0001 |
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Columns | 12 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DLM |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DLM2-96RW4B to view detailed technical specifications.
No datasheet is available for this part.