This 26-position female connector features a 2.54mm pitch and is rated for operation between -55°C and 105°C. It has a UL94 V-0 flammability rating and is available in bulk packaging. The connector has a gold contact plating and is not RoHS compliant.
ITT DLM5-260RC-F technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Columns | 26 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | DLM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DLM5-260RC-F to view detailed technical specifications.
No datasheet is available for this part.