
Conn D-Subminiature PIN 360 POS Solder ST Thru-Hole 360Terminal 1Port
ITT DLM6-360PW6A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 30 |
| Number of Positions | 360 |
| Number of Rows | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM6-360PW6A to view detailed technical specifications.
No datasheet is available for this part.