ITT DM14J72S205Q4 technical specifications.
| Contact Material | Copper |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT DM14J72S205Q4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.