
Illuminated SPST rocker switch featuring quick connect termination and a 3A, 250VAC rating. This panel-mount switch offers a black nylon actuator and housing, with silver-plated copper contacts for reliable performance. It operates within a temperature range of -20°C to 85°C and provides 10,000 electrical cycles. The green LED illumination is powered by an integrated LED.
ITT DM14J72S205Q6 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DM14J72S205Q6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.