DPST rocker switch with a 3A current rating at 125VAC. Features a black nylon actuator and copper contacts with silver plating. Designed for snap-in panel mounting with straight orientation and quick connect termination. Operates within a temperature range of -20°C to 65°C, offering an electrical life of 10,000 cycles.
ITT DM22J12S205PQ technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 20.83mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DM22J12S205PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
