
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) ON-OFF function. Rated for 3A at 250VAC, with a 125VAC voltage rating also specified. This panel-mount, snap-in component utilizes quick connect terminations and boasts a 10,000 cycle electrical life. The black nylon actuator is curved, and the switch includes red LED illumination.
ITT DM24J72S205Q3 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Length | 20.83mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DM24J72S205Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
