
Illuminated rocker switch featuring a black nylon actuator and housing. This SPST On-Off switch offers a 10A current rating at 250VAC and 125VAC, with silver contacts and silver plating for reliable conductivity. Designed for panel snap-in mounting, it includes a green LED illumination and quick connect terminations. Operating within a -20°C to 65°C temperature range, this component boasts an electrical life of 10,000 cycles.
ITT DM54J72B205Q6 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 20.83mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 30.48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DM54J72B205Q6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.