Illuminated rocker switch featuring SPST ON-OFF function and quick connect termination. Rated for 10A at 250VAC, with silver contacts and a nylon actuator. Panel mountable with snap-in design, operating between -20°C and 85°C, offering 10,000 electrical cycles. Includes green LED illumination.
ITT DM54J72S205Q6 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DM54J72S205Q6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.