
DPDT Rocker Switch with On-On function, featuring quick connect termination and a curved black nylon actuator. Rated for 10A at 250VAC, with a silver contact material and plating for reliable performance. This panel-mount, snap-in switch offers an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 65°C.
ITT DM61J12G205Q technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 23.88mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DM61J12G205Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.