
DPDT Rocker Switch, 10A, 125VAC. Features a black nylon rocker actuator and silver contacts with silver plating. Rated for 10A at 125VAC, with a maximum AC voltage rating of 250V. Offers a straight, snap-in panel mount orientation and quick connect termination. Electrical life is 10,000 cycles, with operating temperatures from -20°C to 65°C. Lead-free and RoHS compliant.
ITT DM61J12S205PQ technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DM |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DM61J12S205PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.