
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration for On-Off functionality. Rated for 10A at 125VAC, with a contact current rating of 5A. This panel-mount, snap-in component utilizes silver contacts with silver plating and a nylon actuator in black. It offers a green LED illumination and a quick connect termination, with an electrical life of 10,000 cycles.
ITT DM64J72S205Q6 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DM64J72S205Q6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.