Conn Rack and Panel SKT 5/1 POS Crimp ST Panel Mount
ITT DPA MA633 SA technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 5/1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPA MA633 SA to view detailed technical specifications.
No datasheet is available for this part.