This ITT DPXAMA4534P connector features 45 signal contacts in a 5-row arrangement, with a straight body orientation and crimp termination method. It is designed for panel mount applications and operates reliably between -54.2°C and 125°C.
ITT DPXAMA4534P technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 45Signal |
| Number of Rows | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -54.2°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPXAMA4534P to view detailed technical specifications.
No datasheet is available for this part.