Conn Rack and Panel ARINC 404 PIN 67Signal POS Crimp ST Panel Mount
ITT DPXBRMA-67-34P-1999 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN |
| Number of Contacts | 67Signal |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT DPXBRMA-67-34P-1999 to view detailed technical specifications.
No datasheet is available for this part.