ITT DS0900502BK technical specifications.
| Actuator Type | Toggle |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Packaging | Bulk |
| Series | DS, COMAX |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DS0900502BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.