SPDT pushbutton switch with a short white button, rated for 10A at 125/250 VAC. Features silver contacts with gold/silver plating, offering 50,000 electrical and mechanical cycles. Mounts via snap-in or panel, with quick connect terminations. Operates between -40°C and 85°C, is lead-free and RoHS compliant, and holds UL and CSA approvals.
ITT DS1D6AQ3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Snap in, Panel |
| Number of Positions | 2 |
| Operating Force | 425gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS1D6AQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.