ITT DSMK12G1.53.5NCL130 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 100mA |
| Height | 17.3mm |
| Length | 38.5mm |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | DSM |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DSMK12G1.53.5NCL130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.