
SPDT illuminated rocker switch with PC pin termination, featuring a right-angle orientation and a black nylon concave actuator. Rated for 20VAC/20VDC at 0.4W, this switch offers a 7.5A current rating and an electrical life of 40,000 cycles. Constructed with copper alloy contacts plated in gold and nickel, it operates within a temperature range of -30°C to 85°C and is RoHS compliant. Mounting options include through-hole with brackets.
ITT E101J1ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 7.5A |
| Depth | 25.45mm |
| Electrical Life | 40000Cycles |
| Height | 6.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT E101J1ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
