
SPDT illuminated rocker switch with PC pin termination. Features a black nylon concave actuator and silver contacts with silver plating. Rated for 7.5A at 250VAC/28VDC, with a 40,000 cycle electrical life. Operates within a temperature range of -30°C to 85°C. Through-hole mounting with vertical orientation and brackets.
ITT E101J1AV2QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Depth | 34.46mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E101J1AV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
