ITT E101J2V21BE9 technical specifications.
| Actuator Type | Paddle |
| Contact Plating | Copper Alloy |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E101J2V21BE9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
