
SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 7.62mm length. This non-illuminated, through-hole mount switch offers 1 pole, 3 positions, and an On-On function with PC pin termination. It boasts a 0.4VA rating at 20V AC/DC, a 20mA current rating, and an electrical life of 40,000 cycles. Constructed with a nylon and glass body, gold/copper alloy contacts, and gold/nickel plating, it operates between -30°C and 85°C and is IP57 waterproof rated.
ITT E101MD1AV2BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Nylon, Glass |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Depth | 34.67mm |
| Electrical Life | 40000Cycles |
| Height | 6.86mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT E101MD1AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.