SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 7.62mm length. Offers a 7.5A current rating and 125VAC/28VDC voltage rating, with a 40,000 cycle electrical life. Contacts are silver with gold and nickel plating, and termination is via PC pins. Mounting options include through-hole with vertical brackets, and the switch is rated IP57 waterproof and RoHS compliant.
ITT E101MD1AV2GE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 7.5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E101MD1AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.