SPDT toggle switch with a 7.5A current rating and 125VAC/28VDC voltage rating. Features a standard round, chrome-plated brass actuator with a 7.62mm length and silver contacts. Designed for through-hole mounting with PC pin termination, offering 40,000 electrical cycles and IP57 waterproof protection. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT E101MD1AV2QE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E101MD1AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.